
MAADSS0008TR-3000 | |
|---|---|
DigiKey Part Number | 1465-1252-2-ND - Tape & Reel (TR) 1465-1252-1-ND - Cut Tape (CT) 1465-1252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAADSS0008TR-3000 |
Description | RF ATTENUATOR 15DB 50OHM SC74A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 2 GHz 50 Ohms SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 2 GHz |
Manufacturer MACOM Technology Solutions | Impedance 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SC-74A, SOT-753 |
Part Status Active | Base Product Number |
Attenuation Value 15dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.28000 | ¥17.28 |
| 10 | ¥14.89400 | ¥148.94 |
| 25 | ¥14.06560 | ¥351.64 |
| 100 | ¥12.91940 | ¥1,291.94 |
| 250 | ¥12.23200 | ¥3,058.00 |
| 500 | ¥11.74604 | ¥5,873.02 |
| 1,000 | ¥11.28797 | ¥11,287.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.61504 | ¥31,845.12 |
| 6,000 | ¥10.22207 | ¥61,332.42 |


