5227673-1 | ||
---|---|---|
DigiKey Part Number | A32266-ND | |
Manufacturer | ||
Manufacturer Product Number | 5227673-1 | |
Description | CONN BNC JACK STR 50 OHM PCB | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 5227673-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polymethylpentene (PMP) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.89000 | ¥40.89 |
10 | ¥35.85300 | ¥358.53 |
25 | ¥34.91600 | ¥872.90 |
50 | ¥34.16640 | ¥1,708.32 |
100 | ¥32.10150 | ¥3,210.15 |
250 | ¥31.91352 | ¥7,978.38 |
500 | ¥29.84854 | ¥14,924.27 |
1,000 | ¥26.65718 | ¥26,657.18 |
2,500 | ¥24.77988 | ¥61,949.70 |