5227222-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5227222-1
5227222-1
5227222-1

5227222-1

DigiKey Part Number
A32246-ND
Manufacturer
Manufacturer Product Number
5227222-1
Description
CONN BNC JACK STR 50 OHM PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
5227222-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
Board Guide, Isolated
Housing Color
Natural, Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Tin
Dielectric Material
Polymethylpentene (PMP)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,136
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.51000¥30.51
10¥25.92500¥259.25
35¥23.72857¥830.50
70¥22.59457¥1,581.62
105¥21.95657¥2,305.44
280¥20.48818¥5,736.69
525¥19.59924¥10,289.60
1,015¥18.70917¥18,989.81
2,520¥17.54742¥44,219.50
Manufacturers Standard Package