


5-925369-0 | |
|---|---|
DigiKey Part Number | 5-925369-0-ND |
Manufacturer | |
Manufacturer Product Number | 5-925369-0 |
Description | CONN RCPT HSG 50POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-925369-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.05000 | ¥15.05 |
| 10 | ¥12.80900 | ¥128.09 |
| 25 | ¥12.00400 | ¥300.10 |
| 50 | ¥11.43000 | ¥571.50 |
| 100 | ¥10.88430 | ¥1,088.43 |
| 250 | ¥10.20188 | ¥2,550.47 |
| 800 | ¥9.39793 | ¥7,518.34 |
| 1,600 | ¥8.94951 | ¥14,319.22 |
| 3,200 | ¥8.52263 | ¥27,272.42 |















