5-66461-9 | ||
---|---|---|
DigiKey Part Number | A33764-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-66461-9 | |
Description | CONN SOCKET TIN WIRE WRAP | |
Manufacturer Standard Lead Time | 56 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin Wire Wrap Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-66461-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Wire Wrap | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥9.48200 | ¥94.82 |
25 | ¥9.12560 | ¥228.14 |
50 | ¥9.03840 | ¥451.92 |
100 | ¥8.15680 | ¥815.68 |
250 | ¥7.89180 | ¥1,972.95 |
500 | ¥7.18646 | ¥3,593.23 |
1,000 | ¥6.43695 | ¥6,436.95 |
3,000 | ¥5.99608 | ¥17,988.24 |