
LM70CIMMX-3/NOPB | |
|---|---|
DigiKey Part Number | LM70CIMMX-3/NOPBTR-ND - Tape & Reel (TR) LM70CIMMX-3/NOPBCT-ND - Cut Tape (CT) LM70CIMMX-3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM70CIMMX-3/NOPB |
Description | SENSOR DIGITAL -55C-150C 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 10 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM70CIMMX-3/NOPB Models |
Category | Features Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) 1.5°C (-2°C, 3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -10°C ~ 65°C (-55°C ~ 150°C) |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 150°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type SPI | Supplier Device Package 8-VSSOP |
Voltage - Supply 2.65V ~ 5.5V | Base Product Number |
Resolution 10 b |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.31000 | ¥21.31 |
| 5 | ¥18.90800 | ¥94.54 |
| 10 | ¥18.04000 | ¥180.40 |
| 25 | ¥16.99600 | ¥424.90 |
| 50 | ¥16.28340 | ¥814.17 |
| 100 | ¥15.63170 | ¥1,563.17 |
| 500 | ¥14.32026 | ¥7,160.13 |
| 1,000 | ¥13.83197 | ¥13,831.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥13.05003 | ¥45,675.10 |
| 7,000 | ¥12.66700 | ¥88,669.00 |





