202758-3 | ||
---|---|---|
DigiKey Part Number | A121040-ND | |
Manufacturer | ||
Manufacturer Product Number | 202758-3 | |
Description | CONN 6POS BLUE PNL MNT | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Connector Blue Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 202758-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | 6 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | - | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥360.88000 | ¥360.88 |
10 | ¥297.84500 | ¥2,978.45 |