




5-1971772-7 | |
|---|---|
DigiKey Part Number | A118787-ND |
Manufacturer | |
Manufacturer Product Number | 5-1971772-7 |
Description | CONN RCPT HSG 5POS 6.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1971772-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.05000 | ¥6.05 |
| 10 | ¥5.14700 | ¥51.47 |
| 25 | ¥4.82640 | ¥120.66 |
| 50 | ¥4.59480 | ¥229.74 |
| 150 | ¥4.25107 | ¥637.66 |
| 300 | ¥4.04790 | ¥1,214.37 |
| 600 | ¥3.85455 | ¥2,312.73 |
| 1,050 | ¥3.70530 | ¥3,890.56 |
| 2,550 | ¥3.48040 | ¥8,875.02 |





