5-160446-5 | ||
---|---|---|
DigiKey Part Number | A107125TR-ND - Tape & Reel (TR) A107125CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 5-160446-5 | |
Description | CONN QC RCPT 13.5-17AWG 0.250 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-160446-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 13.5-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.161" (3.00mm ~ 4.09mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.84700 | ¥18.47 |
25 | ¥1.84200 | ¥46.05 |
50 | ¥1.81760 | ¥90.88 |
100 | ¥1.67960 | ¥167.96 |
250 | ¥1.38080 | ¥345.20 |
500 | ¥1.30398 | ¥651.99 |
1,000 | ¥1.21195 | ¥1,211.95 |
2,500 | ¥1.17358 | ¥2,933.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.94931 | ¥4,746.55 |