5-103974-3 | ||
---|---|---|
DigiKey Part Number | A34180-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-103974-3 | |
Description | CONN RCPT 4POS IDC 22-26AWG TIN | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 22-26 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-103974-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥14.53000 | ¥72.65 |
10 | ¥13.29100 | ¥132.91 |
25 | ¥12.90200 | ¥322.55 |
55 | ¥12.76927 | ¥702.31 |
110 | ¥11.85282 | ¥1,303.81 |
275 | ¥11.65607 | ¥3,205.42 |
550 | ¥10.60842 | ¥5,834.63 |
1,045 | ¥9.49519 | ¥9,922.47 |
2,530 | ¥8.77489 | ¥22,200.47 |