42437-5 | ||
---|---|---|
DigiKey Part Number | A27660TR-ND - Tape & Reel (TR) A27660CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 42437-5 | |
Description | CONN QC RCPT 10-14AWG 0.250 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 42437-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.770" (19.56mm) | |
Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.200" (3.81mm ~ 5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.77300 | ¥17.73 |
25 | ¥1.76680 | ¥44.17 |
50 | ¥1.74540 | ¥87.27 |
100 | ¥1.61230 | ¥161.23 |
250 | ¥1.32532 | ¥331.33 |
500 | ¥1.25176 | ¥625.88 |
1,000 | ¥1.16343 | ¥1,163.43 |
2,500 | ¥1.12665 | ¥2,816.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.03091 | ¥8,247.28 |
16,000 | ¥0.91309 | ¥14,609.44 |
40,000 | ¥0.91134 | ¥36,453.60 |