42400-1 | |
---|---|
DigiKey Part Number | A27610TR-ND - Tape & Reel (TR) A27610CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42400-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42400-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.750" (19.05mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.02600 | ¥10.26 |
25 | ¥0.95240 | ¥23.81 |
50 | ¥0.90460 | ¥45.23 |
100 | ¥0.85540 | ¥85.54 |
250 | ¥0.79632 | ¥199.08 |
500 | ¥0.75034 | ¥375.17 |
1,000 | ¥0.71109 | ¥711.09 |
2,500 | ¥0.65862 | ¥1,646.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.40554 | ¥4,055.40 |