
4-641435-2 | |
|---|---|
DigiKey Part Number | 4-641435-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-641435-2 |
Description | CONN PLUG 12POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Plug Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-641435-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 12 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.54000 | ¥26.54 |
| 10 | ¥22.56700 | ¥225.67 |
| 25 | ¥21.15000 | ¥528.75 |
| 50 | ¥20.13780 | ¥1,006.89 |
| 100 | ¥19.17600 | ¥1,917.60 |
| 250 | ¥17.97516 | ¥4,493.79 |
| 600 | ¥16.89850 | ¥10,139.10 |
| 1,200 | ¥16.09250 | ¥19,311.00 |
| 3,000 | ¥15.08588 | ¥45,257.64 |













