
1-643067-2 | |
|---|---|
DigiKey Part Number | A19750-ND |
Manufacturer | |
Manufacturer Product Number | 1-643067-2 |
Description | CONN STRAIN RELIEF COVER 12POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-643067-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 12 | |
For Use With/Related Products | MTA-156 Series | |
Features | Closed End | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.12000 | ¥9.12 |
| 10 | ¥7.75100 | ¥77.51 |
| 25 | ¥7.26760 | ¥181.69 |
| 50 | ¥6.91840 | ¥345.92 |
| 100 | ¥6.58880 | ¥658.88 |
| 250 | ¥6.17560 | ¥1,543.90 |
| 500 | ¥5.88042 | ¥2,940.21 |
| 1,000 | ¥5.59966 | ¥5,599.66 |
| 2,500 | ¥5.24916 | ¥13,122.90 |



















