352033-1 | ||
---|---|---|
DigiKey Part Number | A29837-ND | |
Manufacturer | ||
Manufacturer Product Number | 352033-1 | |
Description | CONN HEADER 133POS 2MM PRESS-FIT | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 133 (95 + 38 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 352033-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | B 19 | |
Number of Positions | 133 (95 + 38 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.09000 | ¥77.09 |
13 | ¥67.18385 | ¥873.39 |
26 | ¥65.41885 | ¥1,700.89 |
52 | ¥63.65077 | ¥3,309.84 |
104 | ¥59.76087 | ¥6,215.13 |
260 | ¥59.40727 | ¥15,445.89 |
507 | ¥55.87116 | ¥28,326.68 |
1,001 | ¥49.85969 | ¥49,909.55 |