CY14B101LA-SP25XIT | ||
---|---|---|
DigiKey Part Number | 448-CY14B101LA-SP25XITTR-ND - Tape & Reel (TR) 448-CY14B101LA-SP25XITCT-ND - Cut Tape (CT) 448-CY14B101LA-SP25XITDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CY14B101LA-SP25XIT | |
Description | IC NVSRAM 1MBIT PARALLEL 48SSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 25 ns 48-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | CY14B101LA-SP25XIT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.42000 | ¥270.42 |
10 | ¥254.30100 | ¥2,543.01 |
25 | ¥245.47600 | ¥6,136.90 |
50 | ¥237.71480 | ¥11,885.74 |
100 | ¥209.25630 | ¥20,925.63 |
250 | ¥203.62500 | ¥50,906.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥189.47166 | ¥189,471.66 |