
LTC6101HVBIS5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6101HVBIS5#TRMPBFTR-ND - Tape & Reel (TR) LTC6101HVBIS5#TRMPBFCT-ND - Cut Tape (CT) LTC6101HVBIS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6101HVBIS5#TRMPBF |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6101HVBIS5#TRMPBF Models |
Category | Current - Supply 350µA |
Mfr | Current - Output / Channel 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 100 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Gain Bandwidth Product 200 kHz | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Current - Input Bias 100 nA | Supplier Device Package TSOT-23-5 |
Voltage - Input Offset 150 µV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.65000 | ¥67.65 |
| 10 | ¥52.37400 | ¥523.74 |
| 25 | ¥48.55480 | ¥1,213.87 |
| 100 | ¥44.35530 | ¥4,435.53 |
| 250 | ¥43.27360 | ¥10,818.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥41.14754 | ¥20,573.77 |
| 1,000 | ¥40.15447 | ¥40,154.47 |
| 1,500 | ¥39.65755 | ¥59,486.33 |





