5055557-4 | ||
---|---|---|
DigiKey Part Number | 5055557-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 5055557-4 | |
Description | TERM SCREW 6-32 10 PIN PCB | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 10 Pin Screw Terminal, Power Tap 6-32 Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 5055557-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Press-Fit | |
Current Rating (Amps) | 25 A | |
Number of Pins | 10 | |
Mounting Type | Through Hole | |
Features | Cover | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | Polyamide (PA), Nylon | |
Screw Material | Steel | |
Screw Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.94000 | ¥48.94 |
10 | ¥42.90900 | ¥429.09 |
25 | ¥41.78720 | ¥1,044.68 |
50 | ¥40.88980 | ¥2,044.49 |
100 | ¥38.41920 | ¥3,841.92 |
250 | ¥38.19432 | ¥9,548.58 |
500 | ¥35.72284 | ¥17,861.42 |
1,000 | ¥31.90337 | ¥31,903.37 |
2,500 | ¥29.65665 | ¥74,141.62 |