PA-SOD3SM18-16 | ||
---|---|---|
DigiKey Part Number | 309-1122-ND | |
Manufacturer | ||
Manufacturer Product Number | PA-SOD3SM18-16 | |
Description | SOCKET ADAPTER SOIC TO 16DIP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Logical Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 16 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.031" (0.79mm) 1/32" | |
Material | - | |
Size / Dimension | 0.850" L x 0.500" W (21.59mm x 12.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.04000 | ¥65.04 |