341001-3 | ||
---|---|---|
DigiKey Part Number | A122426-ND | |
Manufacturer | ||
Manufacturer Product Number | 341001-3 | |
Description | CONN QC RCPT 11-13AWG 0.250 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 11-13 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 341001-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.896" (22.76mm) | |
Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.142" ~ 0.169" (3.61mm ~ 4.29mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.15700 | ¥21.57 |
25 | ¥2.14800 | ¥53.70 |
50 | ¥2.10320 | ¥105.16 |
100 | ¥1.79760 | ¥179.76 |
250 | ¥1.61780 | ¥404.45 |
500 | ¥1.58238 | ¥791.19 |