328307 | ||
---|---|---|
DigiKey Part Number | A27481-ND | |
Manufacturer | ||
Manufacturer Product Number | 328307 | |
Description | CONN SPLICE 18-22 AWG CRIMP PIDG | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 18-22 AWG Red | |
Datasheet | Datasheet | |
EDA/CAD Models | 328307 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.72000 | ¥47.20 |
100 | ¥3.93150 | ¥393.15 |
1,000 | ¥2.94379 | ¥2,943.79 |
5,000 | ¥2.60790 | ¥13,039.50 |
10,000 | ¥2.44515 | ¥24,451.50 |