


0191540006 | |
|---|---|
DigiKey Part Number | WM7001TR-ND - Tape & Reel (TR) WM7001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191540006 |
Description | CONN SPLICE 18-22 AWG CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Fully Insulated |
Part Status Active | Color Red |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.83000 | ¥4.83 |
| 10 | ¥4.12700 | ¥41.27 |
| 25 | ¥3.86760 | ¥96.69 |
| 50 | ¥3.68140 | ¥184.07 |
| 100 | ¥3.50500 | ¥350.50 |
| 250 | ¥3.28532 | ¥821.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.36896 | ¥1,684.48 |
| 1,000 | ¥3.20807 | ¥3,208.07 |
| 1,500 | ¥3.11756 | ¥4,676.34 |
| 2,500 | ¥3.00712 | ¥7,517.80 |
| 3,500 | ¥2.93659 | ¥10,278.06 |
| 5,000 | ¥2.86360 | ¥14,318.00 |







