328308 | ||
---|---|---|
DigiKey Part Number | A27482-ND | |
Manufacturer | ||
Manufacturer Product Number | 328308 | |
Description | CONN SPLICE 14-16 AWG CRIMP PIDG | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-16 AWG Blue | |
Datasheet | Datasheet | |
EDA/CAD Models | 328308 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥8.11900 | ¥81.19 |
100 | ¥6.68650 | ¥668.65 |
1,000 | ¥5.25628 | ¥5,256.28 |
5,000 | ¥4.50536 | ¥22,526.80 |
10,000 | ¥4.42535 | ¥44,253.50 |