323994 | ||
---|---|---|
DigiKey Part Number | A27450-ND | |
Manufacturer | ||
Manufacturer Product Number | 323994 | |
Description | CONN SPLICE 22-26 AWG CRIMP PIDG | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-26 AWG Yellow | |
Datasheet | Datasheet | |
EDA/CAD Models | 323994 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.63000 | ¥11.63 |
10 | ¥10.64200 | ¥106.42 |
25 | ¥10.32480 | ¥258.12 |
50 | ¥10.22080 | ¥511.04 |
100 | ¥9.48670 | ¥948.67 |
250 | ¥9.32948 | ¥2,332.37 |
500 | ¥8.49080 | ¥4,245.40 |
1,000 | ¥7.59978 | ¥7,599.78 |
2,500 | ¥7.02327 | ¥17,558.17 |