
321198 | |
|---|---|
DigiKey Part Number | A09010-ND |
Manufacturer | |
Manufacturer Product Number | 321198 |
Description | CONN SPLICE 22-26 AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 321198 Models |
Category | Number of Wire Entries 2 |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam, Serrated Mating Area |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.95000 | ¥2.95 |
| 10 | ¥2.48900 | ¥24.89 |
| 25 | ¥2.32760 | ¥58.19 |
| 50 | ¥2.21680 | ¥110.84 |
| 100 | ¥2.11110 | ¥211.11 |
| 250 | ¥1.97892 | ¥494.73 |
| 500 | ¥1.88422 | ¥942.11 |
| 1,000 | ¥1.79424 | ¥1,794.24 |
| 3,000 | ¥1.66028 | ¥4,980.84 |









