31266 | ||
---|---|---|
DigiKey Part Number | A28275-ND | |
Manufacturer | ||
Manufacturer Product Number | 31266 | |
Description | CONN RING CIRC 16-22AWG #10 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.574" (14.58mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.87700 | ¥17,540.00 |