3-643813-7 | |
---|---|
DigiKey Part Number | A31110-ND |
Manufacturer | |
Manufacturer Product Number | 3-643813-7 |
Description | CONN RCPT 7POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-643813-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 7 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.77000 | ¥47.70 |
500 | ¥3.40606 | ¥1,703.03 |
1,000 | ¥2.98525 | ¥2,985.25 |
5,000 | ¥2.60461 | ¥13,023.05 |
10,000 | ¥2.47963 | ¥24,796.30 |