643075-7 | ||
---|---|---|
DigiKey Part Number | A19235-ND | |
Manufacturer | ||
Manufacturer Product Number | 643075-7 | |
Description | CONN STRAIN RELIEF COVER 7POS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-100 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 643075-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 7 | |
For Use With/Related Products | MTA-100 Series | |
Features | Closed End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥6.55600 | ¥65.56 |
500 | ¥4.68120 | ¥2,340.60 |
1,000 | ¥4.10292 | ¥4,102.92 |
5,000 | ¥3.57975 | ¥17,898.75 |
10,000 | ¥3.40798 | ¥34,079.80 |