
643075-3 | |
|---|---|
DigiKey Part Number | A19231-ND |
Manufacturer | |
Manufacturer Product Number | 643075-3 |
Description | CONN STRAIN RELIEF COVER 3POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 643075-3 Models |
Category | Accessory Type Cap (Cover), Strain Relief |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 3 |
Series | For Use With/Related Products MTA-100 Series |
Packaging Bulk | Features Closed End |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.87000 | ¥7.87 |
| 10 | ¥6.70100 | ¥67.01 |
| 25 | ¥6.28120 | ¥157.03 |
| 50 | ¥5.98020 | ¥299.01 |
| 100 | ¥5.69410 | ¥569.41 |
| 250 | ¥5.33696 | ¥1,334.24 |
| 500 | ¥5.08206 | ¥2,541.03 |
| 1,000 | ¥4.83939 | ¥4,839.39 |
| 2,500 | ¥4.53643 | ¥11,341.08 |






















