
3-641537-2 | |
|---|---|
DigiKey Part Number | A30831-ND |
Manufacturer | |
Manufacturer Product Number | 3-641537-2 |
Description | CONN RCPT 2POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641537-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.71000 | ¥1.71 |
| 10 | ¥1.47300 | ¥14.73 |
| 25 | ¥1.38320 | ¥34.58 |
| 50 | ¥1.31680 | ¥65.84 |
| 100 | ¥1.25400 | ¥125.40 |
| 250 | ¥1.17528 | ¥293.82 |
| 500 | ¥1.11888 | ¥559.44 |
| 1,000 | ¥1.06542 | ¥1,065.42 |
| 2,500 | ¥0.99868 | ¥2,496.70 |

















