3-647000-2 | ||
---|---|---|
DigiKey Part Number | A113573-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-647000-2 | |
Description | CONN PLUG 2POS IDC 22AWG TIN | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Rectangular Plug Connector IDC Tin 22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-647000-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.28000 | ¥5.28 |
10 | ¥5.14600 | ¥51.46 |
300 | ¥3.88930 | ¥1,166.79 |
1,200 | ¥3.21955 | ¥3,863.46 |
5,100 | ¥2.80899 | ¥14,325.85 |
10,200 | ¥2.67421 | ¥27,276.94 |