3-641238-3 | ||
---|---|---|
DigiKey Part Number | 3-641238-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-641238-3 | |
Description | CONN RCPT 3POS IDC 24AWG GOLD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 24 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-641238-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥10.13900 | ¥101.39 |
25 | ¥9.76240 | ¥244.06 |
50 | ¥9.66740 | ¥483.37 |
100 | ¥8.72410 | ¥872.41 |
250 | ¥8.44152 | ¥2,110.38 |
500 | ¥7.68690 | ¥3,843.45 |
1,000 | ¥6.88526 | ¥6,885.26 |
2,500 | ¥6.41367 | ¥16,034.17 |