Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-644486-3

DigiKey Part Number
A30893-ND
Manufacturer
Manufacturer Product Number
2-644486-3
Description
CONN HEADER VERT 3POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2-644486-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.140" (3.56mm)
Mfr
Overall Contact Length
0.440" (11.18mm)
Series
Insulation Height
0.410" (10.41mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Polyester
Number of Positions
Features
Board Guide
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
Varies by Wire Gauge
Mounting Type
Voltage Rating
250VAC
Termination
Solder
Applications
General Purpose
Fastening Type
Friction Lock
Base Product Number
Contact Length - Mating
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
10¥6.04500¥60.45
100¥5.13650¥513.65
500¥4.58422¥2,292.11
1,000¥4.36523¥4,365.23
5,000¥3.89671¥19,483.55
10,000¥3.71082¥37,108.20
Manufacturers Standard Package