3-520140-4 | |
---|---|
DigiKey Part Number | A27829TR-ND - Tape & Reel (TR) A27829CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-520140-4 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3-520140-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.935" (23.75mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.79100 | ¥27.91 |
25 | ¥2.78120 | ¥69.53 |
50 | ¥2.72380 | ¥136.19 |
100 | ¥2.32820 | ¥232.82 |
250 | ¥2.09568 | ¥523.92 |
500 | ¥1.97910 | ¥989.55 |
1,000 | ¥1.73464 | ¥1,734.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.73468 | ¥3,469.36 |
4,000 | ¥1.72302 | ¥6,892.08 |
6,000 | ¥1.54839 | ¥9,290.34 |
10,000 | ¥1.44084 | ¥14,408.40 |