cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-292248-4

DigiKey Part Number
3-292248-4-ND
Manufacturer
Manufacturer Product Number
3-292248-4
Description
CONN PLUG 18P CRIMP 16-20AWG TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 (14 + 4 Power) Position Rectangular Plug Connector Crimp Tin 16-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-292248-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
-
Number of Positions
18 (14 + 4 Power)
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
16-20 AWG
Features
Assembly Kit
Contact Finish
Tin
Contact Finish Thickness
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,070 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,200¥45.95042¥147,041.34

Other Suppliers on DigiKey

2,070In Stock
Ships from WEC