1596B111-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1596B111-10
1596B111-10
1596B111-10

1596B111-10

DigiKey Part Number
HM2308-ND
Manufacturer
Manufacturer Product Number
1596B111-10
Description
BOX PLAS BLK 1.18L X 1.18"W 1=10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box, Potting Plastic Black 1.181" L x 1.181" W (30.00mm x 30.00mm) X 0.787" (20.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1596B111-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box, Potting
Size / Dimension
1.181" L x 1.181" W (30.00mm x 30.00mm)
Height
0.787" (20.00mm)
Area (L x W)
1.39in² (9.0cm²)
Material
Color
Black
Thickness
0.039" (1.00mm)
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Factory Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥109.32000¥109.32
5¥93.47200¥467.36
10¥87.37400¥873.74
25¥79.91280¥1,997.82
50¥74.69020¥3,734.51
100¥69.81090¥6,981.09
250¥66.47112¥16,617.78
Manufacturers Standard Package