3-1473562-4 | ||
---|---|---|
DigiKey Part Number | A29163-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-1473562-4 | |
Description | CONN PLUG 4POS IDC GOLD | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Rectangular Plug Connector IDC Gold 19-23 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-1473562-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 19-23 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.10000 | ¥32.10 |
10 | ¥28.61000 | ¥286.10 |
31 | ¥28.46258 | ¥882.34 |
62 | ¥28.17000 | ¥1,746.54 |
124 | ¥25.39669 | ¥3,149.19 |
279 | ¥25.25097 | ¥7,045.02 |
527 | ¥23.35349 | ¥12,307.29 |
1,023 | ¥20.87221 | ¥21,352.27 |
2,511 | ¥19.26663 | ¥48,378.51 |