1473574-4 | ||
---|---|---|
DigiKey Part Number | A29187-ND | |
Manufacturer | ||
Manufacturer Product Number | 1473574-4 | |
Description | CONN ADAPT RCPT/RCPT 4POS 2MM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Adapter Connector Receptacle, Female Sockets To Receptacle, Female Sockets 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1473574-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Receptacle, Female Sockets | |
Convert To (Adapter End) | Receptacle, Female Sockets | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.256" (6.50mm) | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.22000 | ¥71.22 |
10 | ¥62.05500 | ¥620.55 |
25 | ¥60.42440 | ¥1,510.61 |
50 | ¥58.79020 | ¥2,939.51 |
100 | ¥55.19760 | ¥5,519.76 |
250 | ¥54.87088 | ¥13,717.72 |
500 | ¥51.60482 | ¥25,802.41 |
1,000 | ¥46.05238 | ¥46,052.38 |