5-1473574-4 | ||
---|---|---|
DigiKey Part Number | A29189-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-1473574-4 | |
Description | CONN ADAPT RCPT/RCPT 4POS 2MM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Adapter Connector Receptacle, Female Sockets To Receptacle, Female Sockets 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-1473574-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Receptacle, Female Sockets | |
Convert To (Adapter End) | Receptacle, Female Sockets | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.256" (6.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.05000 | ¥58.05 |
10 | ¥50.59200 | ¥505.92 |
25 | ¥49.25720 | ¥1,231.43 |
50 | ¥47.92700 | ¥2,396.35 |
100 | ¥44.99790 | ¥4,499.79 |
250 | ¥44.73168 | ¥11,182.92 |
500 | ¥42.06916 | ¥21,034.58 |
1,000 | ¥37.54279 | ¥37,542.79 |