1473562-4 | ||
---|---|---|
DigiKey Part Number | A29149-ND | |
Manufacturer | ||
Manufacturer Product Number | 1473562-4 | |
Description | CONN PLUG 4POS IDC GOLD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Rectangular Plug Connector IDC Gold 17-18 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 1473562-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 17-18 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.17000 | ¥38.17 |
10 | ¥33.45300 | ¥334.53 |
25 | ¥32.57800 | ¥814.45 |
50 | ¥31.87680 | ¥1,593.84 |
100 | ¥29.95100 | ¥2,995.10 |
250 | ¥29.77564 | ¥7,443.91 |
500 | ¥27.84906 | ¥13,924.53 |
1,000 | ¥24.87145 | ¥24,871.45 |
2,500 | ¥23.11992 | ¥57,799.80 |