1-1473562-3 | ||
---|---|---|
DigiKey Part Number | A29147-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1473562-3 | |
Description | CONN PLUG 3POS IDC GOLD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Rectangular Plug Connector IDC Gold 18-19 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1473562-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 18-19 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.38000 | ¥31.38 |
10 | ¥27.98300 | ¥279.83 |
25 | ¥27.84000 | ¥696.00 |
50 | ¥27.55360 | ¥1,377.68 |
100 | ¥24.84150 | ¥2,484.15 |
250 | ¥24.69844 | ¥6,174.61 |
500 | ¥22.84258 | ¥11,421.29 |
1,000 | ¥20.41558 | ¥20,415.58 |
2,500 | ¥18.84513 | ¥47,112.83 |