1-1746741-8 | ||
---|---|---|
DigiKey Part Number | A125865-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1746741-8 | |
Description | CONN SOCKET 8P IDC 20-26AWG GOLD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Rectangular Socket Connector IDC Gold 18-19 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1746741-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 18-19 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥46.05400 | ¥460.54 |
100 | ¥41.23470 | ¥4,123.47 |
500 | ¥38.34126 | ¥19,170.63 |
1,000 | ¥34.24184 | ¥34,241.84 |