1473574-3 | ||
---|---|---|
DigiKey Part Number | A29186-ND | |
Manufacturer | ||
Manufacturer Product Number | 1473574-3 | |
Description | CONN ADAPT RCPT/RCPT 3POS 2MM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Adapter Connector Receptacle, Female Sockets To Receptacle, Female Sockets 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1473574-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Receptacle, Female Sockets | |
Convert To (Adapter End) | Receptacle, Female Sockets | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.256" (6.50mm) | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1473574-3 |
Environmental Information | 1473574-3 Statement of Compliance |
Featured Product | Drone Solutions |
PCN Design/Specification | (5)-1473574-(3,4) QIP Inspection Items 19-Dec-2016 |
PCN Assembly/Origin | Mult Devs Location 27/Jul/2021 |
HTML Datasheet | 1473574 Drawing |
EDA Models | 1473574-3 Models |
3D Drawings | 1473574-3.pdf |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.33000 | ¥63.33 |
10 | ¥55.18300 | ¥551.83 |
25 | ¥53.72880 | ¥1,343.22 |
50 | ¥52.27540 | ¥2,613.77 |
100 | ¥49.08140 | ¥4,908.14 |
250 | ¥48.79052 | ¥12,197.63 |
500 | ¥45.88636 | ¥22,943.18 |
1,000 | ¥40.94928 | ¥40,949.28 |
Attribute | Description |
---|---|
Other Names | A29186 2266-1473574-3 -1473574-3-SI |
Standard Package | 50 |