3-1473562-3 | ||
---|---|---|
DigiKey Part Number | A29162-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-1473562-3 | |
Description | CONN PLUG 3POS IDC GOLD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Rectangular Plug Connector IDC Gold 19-23 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-1473562-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 19-23 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.54000 | ¥28.54 |
36 | ¥25.27917 | ¥910.05 |
108 | ¥22.55731 | ¥2,436.19 |
1,008 | ¥18.53837 | ¥18,686.68 |
5,004 | ¥16.07525 | ¥80,440.55 |