
2501433-1 | |
|---|---|
DigiKey Part Number | 17-2501433-1-ND |
Manufacturer | |
Manufacturer Product Number | 2501433-1 |
Description | TNC PLUG TO SMA JACK STR 50 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2501433-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | TNC Plug, Male Pin | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | 0.30dB | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.98000 | ¥88.98 |
| 10 | ¥75.63200 | ¥756.32 |
| 25 | ¥70.89560 | ¥1,772.39 |
| 50 | ¥67.51020 | ¥3,375.51 |
| 100 | ¥64.28760 | ¥6,428.76 |
| 250 | ¥60.26516 | ¥15,066.29 |
| 500 | ¥57.39134 | ¥28,695.67 |
| 1,000 | ¥55.59059 | ¥55,590.59 |











