
RSA-3472 | |
|---|---|
DigiKey Part Number | 5480-RSA-3472-ND |
Manufacturer | |
Manufacturer Product Number | RSA-3472 |
Description | COAX ADAPT SMA TO TNC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bag | Frequency - Max 11 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Nickel |
Adapter Series | Center Contact Material Phosphor Bronze |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) TNC Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Insertion Loss 0.10dB |
Impedance 50 Ohms | Operating Temperature -65°C ~ 85°C |
Style Straight |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.39000 | ¥90.39 |
| 10 | ¥76.77900 | ¥767.79 |
| 25 | ¥71.96880 | ¥1,799.22 |
| 50 | ¥68.53340 | ¥3,426.67 |
| 100 | ¥65.26270 | ¥6,526.27 |
| 250 | ¥61.17880 | ¥15,294.70 |
| 500 | ¥58.26114 | ¥29,130.57 |
| 1,000 | ¥55.48365 | ¥55,483.65 |







