Adapter Coaxial Connector TNC Plug, Male Pin To SMA Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSA-3454

DigiKey Part Number
5480-RSA-3454-ND
Manufacturer
Manufacturer Product Number
RSA-3454
Description
COAX ADAPT SMA TO TNC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TNC Plug, Male Pin To SMA Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Threaded, Threaded
Packaging
Bag
Frequency - Max
11 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Plug
Body Material
Brass
Conversion Type
Between Series
Body Finish
Nickel
Adapter Series
Center Contact Material
Brass
Center Gender
Male to Male
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
TNC Plug, Male Pin
Mating Cycles
500
Convert To (Adapter End)
SMA Plug, Male Pin
Insertion Loss
0.13dB
Impedance
50 Ohms
Operating Temperature
-65°C ~ 85°C
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.05000¥92.05
10¥78.20900¥782.09
100¥66.47920¥6,647.92
1,000¥56.51840¥56,518.40
Manufacturers Standard Package