



2390328-1 | |
|---|---|
DigiKey Part Number | 17-2390328-1-ND |
Manufacturer | |
Manufacturer Product Number | 2390328-1 |
Description | SOCKET, CONTACT, 3.6 DIA BOT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver Solder 8-10 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 2390328-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Solder | |
Wire Gauge | 8-10 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.47000 | ¥81.47 |
| 10 | ¥69.21100 | ¥692.11 |
| 25 | ¥64.87600 | ¥1,621.90 |
| 50 | ¥61.77860 | ¥3,088.93 |
| 100 | ¥58.83050 | ¥5,883.05 |
| 250 | ¥55.14840 | ¥13,787.10 |
| 500 | ¥52.51848 | ¥26,259.24 |
| 1,000 | ¥50.06103 | ¥50,061.03 |









