2309410-1 | ||
---|---|---|
DigiKey Part Number | A126761TR-ND - Tape & Reel (TR) A126761CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2309410-1 | |
Description | DDR4 SODIMM 260P 5.2H RVS | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 260 Position SODIMM DDR4 SDRAM Socket Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2309410-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 260 | |
Memory Type | DDR4 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Reverse | |
Card Thickness | 0.047" (1.20mm) | |
Height | 0.205" (5.20mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.81200 | ¥108.12 |
25 | ¥10.40600 | ¥260.15 |
50 | ¥10.30600 | ¥515.30 |
100 | ¥9.30040 | ¥930.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥8.99908 | ¥3,599.63 |
800 | ¥8.19468 | ¥6,555.74 |
1,200 | ¥7.34005 | ¥8,808.06 |
2,800 | ¥6.83730 | ¥19,144.44 |
10,000 | ¥6.22207 | ¥62,220.70 |