2309408-2 | ||
---|---|---|
DigiKey Part Number | A141350TR-ND - Tape & Reel (TR) A141350CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2309408-2 | |
Description | DDR4 SODIMM 260P 4.0H RVS | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 260 Position SODIMM DDR4 SDRAM Socket Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2309408-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 260 | |
Memory Type | DDR4 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Reverse | |
Card Thickness | 0.047" (1.20mm) | |
Height | 0.196" (4.00mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥9.79400 | ¥97.94 |
25 | ¥9.42440 | ¥235.61 |
50 | ¥9.33400 | ¥466.70 |
100 | ¥8.42360 | ¥842.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥8.15078 | ¥3,667.85 |
900 | ¥7.42217 | ¥6,679.95 |
1,350 | ¥6.64811 | ¥8,974.95 |
3,150 | ¥6.19274 | ¥19,507.13 |
11,250 | ¥5.63551 | ¥63,399.49 |